IPS60R1K0PFD7SAKMA1

726-IPS60R1K0PFD7SAK
IPS60R1K0PFD7SAKMA1

Mfr.:

Description:
MOSFETs CONSUMER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 899

Stock:
899 Can Dispatch Immediately
Quantities greater than 899 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,646 € 6,46 €
0,426 € 42,60 €
0,337 € 168,50 €
0,30 € 300,00 €
0,273 € 409,50 €
0,254 € 1.143,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-251-3
N-Channel
1 Channel
650 V
4.7 A
1 Ohms
- 20 V, 20 V
4 V
6 nC
- 40 C
+ 150 C
26 W
Enhancement
Tube
Brand: Infineon Technologies
Product Type: MOSFETs
Factory Pack Quantity: 1500
Subcategory: Transistors
Part # Aliases: IPS60R1K0PFD7S SP003493708
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.