IPS031S

942-IPS031S
IPS031S

Mfr.:

Description:
Gate Drivers IPS 1 Ch Low Side Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Half-Bridge Drivers
Low-Side
SMD/SMT
DPAK-3 (TO-252-3)
1 Output
2.2 A
4 V
6 V
1 us
1.5 us
- 40 C
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Operating Supply Current: 10 mA
Pd - Power Dissipation: 1.56 W
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: SP001514318
Unit Weight: 260,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
85412999
ECCN:
EAR99