IPQC65R040CFD7XTMA1

Infineon Technologies
726-IPQC65R040CFD7XT
IPQC65R040CFD7XTMA1

Mfr.:

Description:
MOSFETs 650V CoolMOS CFD7 SJ Power Device

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
5,02 € 50,20 €
4,48 € 448,00 €
4,20 € 2.100,00 €
Full Reel (Order in multiples of 750)
4,18 € 3.135,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
CoolMOS
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: MOSFETs
Series: CFD7
Factory Pack Quantity: 750
Subcategory: Transistors
Part # Aliases: IPQC65R040CFD7 SP005568026
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

650V CoolMOS™ CFD7 SJ Power MOSFETs

Infineon Technologies 650V CoolMOS™ CFD7 SJ Power MOSFETs are ultra-fast diodes that extend the voltage class offering of the CFD7 family. The power MOSFETs have an additional 50V breakdown voltage, integrated fast body diode, improved switching performance, and excellent thermal behavior. These CFD7 power MOSFETs offer the highest efficiency in resonant switching topologies, such as LLC and phase-shift-full-bridge (ZVS). The MOSFETs blend all the advantages of a fast-switching technology with superior hard computation robustness. These power MOSFETs support CoolMOS™ CFD7 technology that meets reliability standards and supports high power density solutions.