IPP70N12S311AKSA1

Infineon Technologies
726-IPP70N12S311AKSA
IPP70N12S311AKSA1

Mfr.:

Description:
MOSFETs N-CHANNEL 100+

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
500
Expected 6/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
1,90 € 19,00 €
1,73 € 173,00 €
1,41 € 705,00 €
1,36 € 1.360,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
120 V
70 A
11.6 mOhms
- 20 V, 20 V
3 V
65 nC
- 55 C
+ 175 C
125 W
Enhancement
AEC-Q101
Tube
Brand: Infineon Technologies
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 500
Subcategory: Transistors
Part # Aliases: IPP70N12S3-11 SP001400096
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.