IPP65R190CFDXKSA2

Infineon Technologies
726-IPP65R190CFDXKSA
IPP65R190CFDXKSA2

Mfr.:

Description:
MOSFETs HIGH POWER_LEGACY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,31 € 3,31 €
1,70 € 17,00 €
1,54 € 154,00 €
1,26 € 630,00 €
1,19 € 1.190,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
17.5 A
190 mOhms
- 20 V, 20 V
3.5 V
68 nC
- 55 C
+ 150 C
151 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 6.4 ns
Product Type: MOSFETs
Rise Time: 8.4 ns
Series: CFD2
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 53.2 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: IPP65R190CFD SP001987350
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Other

Product Catalogs

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

CoolMOS® Power Transistors

Infineon Technologies has expanded its offering of CoolMOS® Power Transistors that use a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle. These CoolMOS® Power Transistors provide all the benefits of a fast switching SJ MOSFET, while offering an extremely fast and robust body diode. Infineon Technologies CoolMOS® Power Transistors are especially suited for resonant switching PWM stages for PC Silverbox, LCD TV, lighting, server and telecom applications. Infineon Technologies CoolMOS™ Power Transistors use the revolutionary CoolMOS™ technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. CoolMOS™ C6 and E6 power transistor series combine the experience of the leading SJ MOSFET supplier with high class innovation. The resulting devices provide all the benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter, and cooler.