IPP65R150CFDAAKSA1

726-IPP65R150CFDAAKS
IPP65R150CFDAAKSA1

Mfr.:

Description:
MOSFETs N-Ch 650V 22.4A TO220-3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 492

Stock:
492 Can Dispatch Immediately
Quantities greater than 492 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
2,30 € 23,00 €
2,09 € 209,00 €
2,08 € 1.040,00 €
1,87 € 1.870,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
22.4 A
135 mOhms
- 20 V, 20 V
3.5 V
86 nC
- 40 C
+ 150 C
195.3 W
Enhancement
AEC-Q100
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Fall Time: 5.6 ns
Product Type: MOSFETs
Rise Time: 7.6 ns
Series: CoolMOS CFDA
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 52.8 ns
Typical Turn-On Delay Time: 12.4 ns
Part # Aliases: IPP65R150CFDA SP000928272
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99