IPP60R060P7XKSA1

Infineon Technologies
726-IPP60R060P7XKSA1
IPP60R060P7XKSA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 551

Stock:
551
Can Dispatch Immediately
On Order:
500
Expected 7/23/2026
6.500
Expected 10/22/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,47 € 5,47 €
3,33 € 33,30 €
2,81 € 281,00 €
2,49 € 1.245,00 €
2,21 € 2.210,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
48 A
49 mOhms
- 20 V, 20 V
3 V
67 nC
- 55 C
+ 150 C
164 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 4 ns
Product Type: MOSFETs
Rise Time: 12 ns
Series: CoolMOS P7
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 79 ns
Typical Turn-On Delay Time: 23 ns
Part # Aliases: IPP60R060P7 SP001658410
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

600V CoolMOS P7 Power Transistors

Infineon 600V CoolMOS P7 Power Transistors are 7th generation devices that utilise revolutionary technology for high-voltage power MOSFETs. The transistors are designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. The 600V CoolMOS P7 combines the benefits of a fast-switching SJ MOSFET with excellent ease of use. The 600V P7 feature very low ringing tendency, an outstandingly robust body diode against hard commutation and excellent ESD capability. Extremely low switching and conduction losses make switching applications even more efficient, compact and cooler.
Learn more

CoolMOS™ Superjunction MOSFETs

Infineon CoolMOS™ Power Transistors provide all the benefits of a fast-switching SJ MOSFET. Combined with the generation CoolMOS 7, Infineon continues to set price, performance, and quality benchmarks.

CoolMOS™ 7 Superjunction MOSFETs

Infineon Technologies CoolMOS™ 7 Superjunction MOSFETs are optimized for energy efficiency, power density, and ease of use. CoolMOS 7 technology is optimized for specific applications with innovative package concepts and various technologies. CoolMOS 7 MOSFETS are ideal for applications like making electric vehicle charging stations smaller with higher outputs resulting in faster car charging. Thanks to CoolMOS 7, adapters and chargers can be made smaller, lighter, and more efficient. With CoolMOS 7, engineers can make renewable energy systems cheaper and more efficient.

CoolMOS™ P7 MOSFETs

Infineon Technologies CoolMOS™ P7 MOSFETs deliver a best-in-class price/performance ratio with excellent ease of use to address challenges in various applications. The 700V and 800V CoolMOS P7 power MOSFETs have been developed for flyback-based low-power SMPS applications, including adapters and chargers, lighting, audio SMPS, AUX, and industrial power. The 600V CoolMOS P7 power MOSFETs target low-power and high-power SMPS applications like solar inverters, servers, telecom, and EV charging stations. Infineon P7 MOSFETs are fully optimized for hard- and soft-switching topologies. 

Experience the Difference in Power

Infineon is the leader in the power semiconductor market. With more than 20 years of experience and as the innovator of the revolutionary CoolMOS™ super junction MOSFET technology, Infineon continues pioneering in the power management field. Customers can select based on individual design/system requirements from the industry's broadest silicon-based SJ MOSFET portfolio. As one of the few manufacturers mastering all three main power technologies, Infineon complements this assortment with a groundbreaking wide bandgap (WBG) offering. This offering comprises silicon-carbide-based CoolSiC™ MOSFETs, matching diodes, and gallium-nitride-based CoolGaN™ e-mode HEMTs. Solutions are available, ranging from exceptional price performance through unrivaled robustness to best-in-class devices. This enables customers to build more efficient, environmentally friendly, sustainable applications.

USB-C Chargers & Adapters

Infineon Technologies offers tailor-made semiconductors that consider customers’ priorities - price/performance vs. (ultra) high power density. The portfolio comprises the entire USB-C™ source product chain, ranging from HV/LV power switches to PWM controllers, USB-C controllers for power delivery, and ESD protection devices.