IPP095N20NM6AKSA1

Infineon Technologies
726-IPP095N20NM6AKSA
IPP095N20NM6AKSA1

Mfr.:

Description:
MOSFETs OptiMOS 6 Power-Transistor, 200 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.963

Stock:
1.963 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
2,22 € 22,20 €
2,02 € 202,00 €
2,00 € 1.000,00 €
1,79 € 1.790,00 €
1,69 € 4.225,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
PG-TO220-3
N-Channel
1 Channel
200 V
116 A
8.7 mOhms
20 V
4.5 V
53 nC
- 55 C
+ 175 C
300 W
Enhancement
OptiMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 23 S
Product Type: MOSFETs
Rise Time: 30 ns
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: IPP095N20NM6 SP006070072
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

OptiMOS™ 6 Power MOSFETs

Infineon Technologies OptiMOS™ 6 Power MOSFETs offer next generation, cutting-edge innovation and best-in-class performance. The OptiMOS 6 family utilises thin wafer technology that enables significant performance benefits. Compared to alternative products, the OptiMOS 6 Power MOSFETs have a reduced RDS(ON) of 30% and are optimised for synchronous rectification.

OptiMOS™ 6 200V Power MOSFETs

Infineon Technologies OptiMOS™ 6 200V Power MOSFETs are N-channel normal level MOSFETs available in PG-TO263-3, PG-TO220-3, and PG-HDSOP-16 packages. These MOSFETs feature excellent gate charge x RDS(on) product (FOM), very low reverse recovery charge (Qrr), and low on‑resistance RDS(on). The OptiMOS™ 6 200V MOSFETs operate at 175°C temperature. These MOSFETs are halogen‑free according to IEC61249‑2‑21 and Moisture Sensitivity Level (MSL 1) classified according to J‑STD-020 standards. The OptiMOS™ 6 200V MOSFETs are ideal for renewables, motor control, audio amplifiers, and industrial applications.