IPP042N03L G

726-IPP042N03LG
IPP042N03L G

Mfr.:

Description:
MOSFETs N-Ch 30V 80A TO220-3 OptiMOS 3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.890

Stock:
6.890 Can Dispatch Immediately
Quantities greater than 6890 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,14 € 11,40 €
0,783 € 78,30 €
0,663 € 331,50 €
0,554 € 554,00 €
0,527 € 1.317,50 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
30 V
70 A
3.5 mOhms
- 20 V, 20 V
1 V
18 nC
- 55 C
+ 175 C
79 W
Enhancement
OptiMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 4.4 ns
Forward Transconductance - Min: 44 S
Product Type: MOSFETs
Rise Time: 5.6 ns
Series: OptiMOS 3
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 7.4 ns
Part # Aliases: SP000680792 IPP42N3LGXK IPP042N03LGXKSA1
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.