IPP032N06N3GXKSA1

Infineon Technologies
726-IPP032N06N3GXKSA
IPP032N06N3GXKSA1

Mfr.:

Description:
MOSFETs N-Ch 60V 120A TO220-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.488
Expected 8/27/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
1,38 € 13,80 €
1,27 € 127,00 €
0,998 € 499,00 €
0,903 € 903,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
120 A
2.6 mOhms
- 20 V, 20 V
3 V
124 nC
- 55 C
+ 175 C
188 W
Enhancement
OptiMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 20 ns
Forward Transconductance - Min: 149 S
Product Type: MOSFETs
Rise Time: 120 ns
Series: OptiMOS 3
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Part # Aliases: IPP032N06N3 G SP000680770
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.