IPP019N08NF2SAKMA1

Infineon Technologies
726-IPP019N08NF2SAKM
IPP019N08NF2SAKMA1

Mfr.:

Description:
MOSFETs IFX FET > 60-80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.154

Stock:
1.154 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,34 € 3,34 €
1,62 € 16,20 €
1,40 € 140,00 €
1,24 € 620,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
80 V
191 A
1.9 mOhms
- 20 V, 20 V
3.8 V
124 nC
- 55 C
+ 175 C
250 W
Enhancement
Tube
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: AT
Country of Origin: DE
Product Type: MOSFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: IPP019N08NF2S SP005548842
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99