IPP015N04NGXKSA1

726-IPP015N04NGXKSA1
IPP015N04NGXKSA1

Mfr.:

Description:
MOSFETs N-Ch 40V 120A TO220-3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,33 € 5,33 €
2,81 € 28,10 €
2,57 € 257,00 €
2,20 € 1.100,00 €

Possible Replacement

Infineon Technologies IPP015N04NF2SAKMA1
Infineon Technologies
MOSFETs IFX FET 40V

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
120 A
1.5 mOhms
- 20 V, 20 V
3 V
250 nC
- 55 C
+ 175 C
250 W
Enhancement
OptiMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Product Type: MOSFETs
Series: OptiMOS 3
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Part # Aliases: IPP015N04N G SP000680760
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.