IPL65R095CFD7AUMA1

Infineon Technologies
726-IPL65R095CFD7AUM
IPL65R095CFD7AUMA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.514

Stock:
1.514 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,35 € 5,35 €
3,53 € 35,30 €
2,71 € 271,00 €
2,43 € 1.215,00 €
2,25 € 2.250,00 €
Full Reel (Order in multiples of 3000)
2,20 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-4
N-Channel
1 Channel
650 V
29 A
95 mOhms
- 20 V, 20 V
4.5 V
53 nC
- 40 C
+ 150 C
171 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 3 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 7 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 79 ns
Part # Aliases: IPL65R095CFD7 SP005559261
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

CFD7 CoolMOS™ MOSFETs

Infineon Technologies CFD7 CoolMOS™ MOSFETs are ideal for resonant high power topologies and feature high voltage superjunction MOSFET technology. The MOSFETs have an integrated fast body diode and completes the CoolMOS 7 series. Typical high power switch-mode power supply (SMPS) applications include server, telecom, and EV charging stations.