IPL60R385CP

Infineon Technologies
726-IPL60R385CP
IPL60R385CP

Mfr.:

Description:
MOSFETs N-Ch 650V 9A ThinPAK-4 CoolMOS CP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.084

Stock:
2.084 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
1,70 € 17,00 €
0,823 € 82,30 €
Full Reel (Order in multiples of 3000)
0,823 € 2.469,00 €

Similar Product

Infineon Technologies IPD60R360P7SAUMA1
Infineon Technologies
MOSFETs CONSUMER

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-4
N-Channel
1 Channel
600 V
27 A
385 mOhms
- 20 V, 20 V
3.5 V
17 nC
- 40 C
+ 150 C
83 W
Enhancement
CoolMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: DE
Moisture Sensitive: Yes
Product Type: MOSFETs
Series: CoolMOS CE
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Part # Aliases: IPL6R385CPXT SP000841898 IPL60R385CPAUMA1
Unit Weight: 187,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

CoolMOS™ CE Power MOSFETs

Infineon's CoolMOS™ CE Power MOSFETs are a technology platform of high voltage power MOSFETs that are designed according to the super junction principle (SJ) and conceived to fulfill consumer requirements. CoolMOS™ CE portfolio offers 500V, 600V, 650V, 700V, and 800V devices targeting low power chargers for mobile devices and power tools, adapters for notebook and laptops, LCD, LED TV and LED lighting. This new series of CoolMOS™ is cost-optimized to meet typical requirements in consumers with no compromise on proven CoolMOS™ quality and reliability while still being price attractive.