IPI90R340C3XKSA2

Infineon Technologies
726-IPI90R340C3XKSA2
IPI90R340C3XKSA2

Mfr.:

Description:
MOSFETs LOW POWER_LEGACY

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 1.125,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-262-3
N-Channel
1 Channel
900 V
15 A
340 mOhms
- 20 V, 20 V
3.5 V
94 nC
- 55 C
+ 150 C
208 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: DE
Fall Time: 25 ns
Product Type: MOSFETs
Rise Time: 20 ns
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 400 ns
Typical Turn-On Delay Time: 70 ns
Part # Aliases: IPI90R340C3 SP002548884
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99