IPI60R199CPXKSA2

Infineon Technologies
726-IPI60R199CPXKSA2
IPI60R199CPXKSA2

Mfr.:

Description:
MOSFETs HIGH POWER_LEGACY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,17 € 3,17 €
1,62 € 16,20 €
1,46 € 146,00 €
1,25 € 625,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Si
Through Hole
TO-262-3
N-Channel
1 Channel
650 V
16 A
199 mOhms
- 20 V, 20 V
3 V
11 nC
- 55 C
+ 150 C
139 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: MOSFETs
Series: CoolMOS CE
Factory Pack Quantity: 500
Subcategory: Transistors
Part # Aliases: IPI60R199CP SP001109508
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

CoolMOS™ CE Power MOSFETs

Infineon's CoolMOS™ CE Power MOSFETs are a technology platform of high voltage power MOSFETs that are designed according to the super junction principle (SJ) and conceived to fulfill consumer requirements. CoolMOS™ CE portfolio offers 500V, 600V, 650V, 700V, and 800V devices targeting low power chargers for mobile devices and power tools, adapters for notebook and laptops, LCD, LED TV and LED lighting. This new series of CoolMOS™ is cost-optimized to meet typical requirements in consumers with no compromise on proven CoolMOS™ quality and reliability while still being price attractive.