IPG20N10S436AATMA1

Infineon Technologies
726-IPG20N10S436AATM
IPG20N10S436AATMA1

Mfr.:

Description:
MOSFETs N-CHANNEL 100+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.742

Stock:
1.742 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,64 € 1,64 €
0,929 € 9,29 €
0,673 € 67,30 €
0,557 € 278,50 €
0,517 € 517,00 €
0,489 € 1.222,50 €
Full Reel (Order in multiples of 5000)
0,489 € 2.445,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
2 Channel
100 V
20 A
31 mOhms, 31 mOhms
- 20 V, 20 V
2.7 V
9.4 nC
- 55 C
+ 175 C
43 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Fall Time: 4 ns
Product Type: MOSFETs
Rise Time: 3 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 3 ns
Typical Turn-On Delay Time: 1 ns
Part # Aliases: IPG20N10S4-36A SP001102930
Unit Weight: 99,430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

75V to 100V N-Channel Automotive MOSFETs

Infineon Technologies 75V to 100V N-Channel Automotive MOSFETs are AEC-Q101 qualified for automotive applications. These modules are available in a wide range of package types, including D-PAK, TOLL (HSOF-8), TOLG (HSOG-8), and SSO8 (TDSON-8). These Infineon MOSFETs are ideal for fuel injection systems, in-vehicle wireless charging applications, and the C02 emission-reducing 48V power subsystem known as Board Net.