IPG16N10S4-61

726-IPG16N10S4-61
IPG16N10S4-61

Mfr.:

Description:
MOSFETs MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.626

Stock:
7.626 Can Dispatch Immediately
Quantities greater than 7626 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,68 € 1,68 €
1,07 € 10,70 €
0,71 € 71,00 €
0,581 € 290,50 €
0,509 € 509,00 €
0,469 € 1.172,50 €
Full Reel (Order in multiples of 5000)
0,463 € 2.315,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,70 €
Min:
1

Similar Product

Infineon Technologies IPG16N10S461ATMA1
Infineon Technologies
MOSFETs MOSFET
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
2 Channel
100 V
16 A
53 mOhms, 53 mOhms
- 20 V, 20 V
2 V
7 nC
- 55 C
+ 175 C
29 W
Enhancement
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 5 ns, 5 ns
Product Type: MOSFETs
Rise Time: 1 ns, 1 ns
Series: XPG16N10
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 5 ns, 5 ns
Typical Turn-On Delay Time: 3 ns, 3 ns
Part # Aliases: IPG16N1S461XT SP000892972 IPG16N10S461ATMA1
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.