IPF024N10NF2SATMA1

Infineon Technologies
726-IPF024N10NF2SATM
IPF024N10NF2SATMA1

Mfr.:

Description:
MOSFETs IFX FET >80 - 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 457

Stock:
457 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,91 € 3,91 €
2,58 € 25,80 €
1,82 € 182,00 €
1,44 € 720,00 €
Full Reel (Order in multiples of 800)
1,44 € 1.152,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
100 V
227 A
2.4 mOhms
- 20 V, 20 V
2.2 V
103 nC
- 55 C
+ 175 C
250 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 26 ns
Forward Transconductance - Min: 107 S
Product Type: MOSFETs
Rise Time: 65 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Typical Turn-Off Delay Time: 47 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: IPF024N10NF2S SP005578916
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.