IPF009N10NM8ATMA1

Infineon Technologies
726-IPF009N10NM8ATMA
IPF009N10NM8ATMA1

Mfr.:

Description:
MOSFETs OptiMOS 8 power MOSFET 100 V in D2PAK-7

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
3,77 € 37,70 €
2,78 € 278,00 €
2,47 € 1.235,00 €
Full Reel (Order in multiples of 1000)
2,18 € 2.180,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
100 V
408 A
0.94 mOhms
- 20 V, 20 V
3.2 V
255 nC
- 55 C
+ 175 C
500 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 30 ns
Forward Transconductance - Min: 160 S
Product Type: MOSFETs
Rise Time: 15 ns
Series: OptiMOS 8
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 86 ns
Typical Turn-On Delay Time: 29 ns
Part # Aliases: IPF009N10NM8 SP006114956
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS™ 8 Power MOSFETs

Infineon Technologies OptiMOS™ 8 Power MOSFETs are N-channel, normal level 80V (ISC016N08NM8 and ISC016N08NM8SC) or 100V (ISC019N10NM8SC) MOSFETs with very low on-resistance [RDS(ON)]. The ISC016N08NM8SC and ISC019N10NM8SC are available in dual-sided cooled packages (WSON-8) while the ISC016N08NM8 comes in a standard TDSON-8 package. Each package offers superior thermal resistance and is 100% avalanche tested. Infineon Technologies OptiMOS™ 8 Power MOSFETs feature a soft-recovery diode and are lead-free, halogen-free, and RoHS-compliant.