IPDQ60T022S7AXTMA1

Infineon Technologies
726-IPDQ60T022S7AXTM
IPDQ60T022S7AXTMA1

Mfr.:

Description:
MOSFETs AUTOMOTIVE_COOLMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 740

Stock:
740 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,11 € 11,11 €
9,05 € 90,50 €
7,53 € 753,00 €
6,72 € 3.360,00 €
Full Reel (Order in multiples of 750)
6,28 € 4.710,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
HDSOP-22
N-Channel
1 Channel
600 V
90 A
22 mOhms
- 20 V, 20 V
4.5 V
150 nC
- 40 C
+ 150 C
416 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: DE
Fall Time: 10 ns
Product Type: MOSFETs
Rise Time: 6 ns
Factory Pack Quantity: 750
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 142 ns
Typical Turn-On Delay Time: 30 ns
Part # Aliases: IPDQ60T022S7A -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99