IPDQ60T017S7XTMA1

Infineon Technologies
726-IPDQ60T017S7XTMA
IPDQ60T017S7XTMA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,82 € 11,82 €
8,68 € 86,80 €
7,97 € 797,00 €
7,44 € 3.720,00 €
Full Reel (Order in multiples of 750)
7,44 € 5.580,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
CoolMOS
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: MOSFETs
Series: S7T
Factory Pack Quantity: 750
Subcategory: Transistors
Part # Aliases: IPDQ60T017S7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

600V CoolMOS™ SJ S7/S7T Power MOSFETs

Infineon Technologies 600V CoolMOS™ SJ S7/S7T Power MOSFETs offer an ideal price performance for low-frequency switching applications. The CoolMOS S7 and S7T series features a low RDS(on) value for an HV SJ MOSFET, with an increase in energy efficiency. Infineon CoolMOS S7 and S7T MOSFETs are optimized for static-switching and high-current applications. The MOSFETs come in a TOLL or a Q-DPAK package with top-side and bottom-side variants. The CoolMOS SJ S7 MOSFETs target applications where switching losses are irrelevant. The CoolMOS SJ S7T devices integrate a temperature sensor to improve junction temperature sensing accuracy. The devices are geared toward solid-state solutions, such as solid-state circuit breakers and solid-state relay (SSR) applications.