IPDQ60R065S7XTMA1

Infineon Technologies
726-PDQ60R065S7XTMA1
IPDQ60R065S7XTMA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
749
Expected 3/26/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,72 € 3,72 €
2,60 € 26,00 €
2,23 € 223,00 €
2,14 € 1.070,00 €
Full Reel (Order in multiples of 750)
2,14 € 1.605,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
HDSOP-22
N-Channel
1 Channel
600 V
9 A
65 mOhms
- 20 V, 20 V
3.5 V
51 nC
- 55 C
+ 150 C
195 W
Enhancement
CoolMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 5 ns
Series: S7
Factory Pack Quantity: 750
Subcategory: Transistors
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: IPDQ60R065S7 SP005559296
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99

600V CoolMOS™ SJ S7/S7T Power MOSFETs

Infineon Technologies 600V CoolMOS™ SJ S7/S7T Power MOSFETs offer an ideal price performance for low-frequency switching applications. The CoolMOS S7 and S7T series features a low RDS(on) value for an HV SJ MOSFET, with an increase in energy efficiency. Infineon CoolMOS S7 and S7T MOSFETs are optimized for static-switching and high-current applications. The MOSFETs come in a TOLL or a Q-DPAK package with top-side and bottom-side variants. The CoolMOS SJ S7 MOSFETs target applications where switching losses are irrelevant. The CoolMOS SJ S7T devices integrate a temperature sensor to improve junction temperature sensing accuracy. The devices are geared toward solid-state solutions, such as solid-state circuit breakers and solid-state relay (SSR) applications.