IPDQ60R035CFD7XTMA1

Infineon Technologies
726-DQ60R035CFD7XTMA
IPDQ60R035CFD7XTMA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,80 € 7,80 €
5,62 € 56,20 €
5,05 € 505,00 €
4,71 € 2.355,00 €
Full Reel (Order in multiples of 750)
4,71 € 3.532,50 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
HDSOP-22
N-Channel
1 Channel
650 V
68 A
35 mOhms
- 20 V, 20 V
4.5 V
108 nC
- 55 C
+ 150 C
367 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 4 ns
Product Type: MOSFETs
Rise Time: 7 ns
Factory Pack Quantity: 750
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 108 ns
Typical Turn-On Delay Time: 36 ns
Part # Aliases: IPDQ60R035CFD7 SP005419752
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

CFD7 CoolMOS™ MOSFETs

Infineon Technologies CFD7 CoolMOS™ MOSFETs are ideal for resonant high power topologies and feature high voltage superjunction MOSFET technology. The MOSFETs have an integrated fast body diode and completes the CoolMOS 7 series. Typical high power switch-mode power supply (SMPS) applications include server, telecom, and EV charging stations.