IPDQ60R010S7AXTMA1

Infineon Technologies
726-DQ60R010S7AXTMA1
IPDQ60R010S7AXTMA1

Mfr.:

Description:
MOSFETs AUTOMOTIVE_COOLMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173
Can Dispatch Immediately
On Order:
750
Expected 7/2/2026
750
Expected 7/9/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,24 € 19,24 €
14,44 € 144,40 €
13,60 € 1.360,00 €
12,69 € 6.345,00 €
Full Reel (Order in multiples of 750)
12,69 € 9.517,50 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
1 Channel
600 V
50 A
10 mOhms
- 20 V, 20 V
4.5 V
318 nC
- 55 C
+ 150 C
694 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: MOSFETs
Factory Pack Quantity: 750
Subcategory: Transistors
Part # Aliases: IPDQ60R010S7A SP002063384
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

600V CoolMOS™ SJ S7A Power Device

Infineon Technologies 600V CoolMOS™ SJ S7A Power Device is a high voltage power MOSFET, designed as a static switch. The device was designed according to the Infineon Technologies' super-junction (SJ) principle. It combines the experience of the leading SJ MOSFET supplier with high-class innovation for low RDS(on) in a QDPAK package. The S7A series is optimized for low-frequency switching and high current applications like circuit breakers.