IPDD60R125CFD7XTMA1

Infineon Technologies
726-IPDD60R125CFD7X1
IPDD60R125CFD7XTMA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 358 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 3,61 €
2,38 € 23,80 €
1,68 € 168,00 €
1,52 € 760,00 €
1,43 € 1.430,00 €
Full Reel (Order in multiples of 1700)
1,43 € 2.431,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
HDSOP-10-1
N-Channel
1 Channel
600 V
27 A
125 mOhms
- 20 V, 20 V
4.5 V
31 nC
- 55 C
+ 150 C
176 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: MOSFETs
Factory Pack Quantity: 1700
Subcategory: Transistors
Part # Aliases: IPDD60R125CFD7 SP005060552
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

CFD7 CoolMOS™ MOSFETs

Infineon Technologies CFD7 CoolMOS™ MOSFETs are ideal for resonant high power topologies and feature high voltage superjunction MOSFET technology. The MOSFETs have an integrated fast body diode and completes the CoolMOS 7 series. Typical high power switch-mode power supply (SMPS) applications include server, telecom, and EV charging stations.