IPD90P04P405ATMA2

Infineon Technologies
726-IPD90P04P405ATM2
IPD90P04P405ATMA2

Mfr.:

Description:
MOSFETs MOSFET_(20V 40V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.820

Stock:
1.820
Can Dispatch Immediately
On Order:
5.000
Expected 7/1/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,31 € 2,31 €
1,44 € 14,40 €
1,05 € 105,00 €
0,877 € 438,50 €
0,805 € 805,00 €
Full Reel (Order in multiples of 2500)
0,77 € 1.925,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
40 V
90 A
4.7 mOhms
- 20 V, 20 V
3 V
118 nC
- 55 C
+ 175 C
125 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: MOSFETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: IPD90P04P4-05 SP002325780
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS®-P2 Automotive MOSFETs

Infineon Technologies OptiMOS®-P2 Automotive MOSFETs offers a comprehensive portfolio of P-channel automotive power MOSFETs with the technology of OptiMOS-P2 and Gen5. The Automotive MOSFETs are AEC qualified and supports a 175°C operating temperature. The Infineon OptiMOS-P2 Automotive MOSFETs are available in DPAK, D2PAK, TO220, TO262, and SO8 packages.