IPD90P03P404ATMA2

Infineon Technologies
726-IPD90P03P404ATM2
IPD90P03P404ATMA2

Mfr.:

Description:
MOSFETs MOSFET_(20V 40V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.301

Stock:
3.301 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
1,54 € 15,40 €
1,08 € 108,00 €
0,903 € 451,50 €
0,846 € 846,00 €
Full Reel (Order in multiples of 2500)
0,79 € 1.975,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
30 V
90 A
4.5 mOhms
- 20 V, 20 V
3 V
100 nC
- 55 C
+ 175 C
137 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: AT
Country of Origin: MY
Product Type: MOSFETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: IPD90P03P4-04 SP002319826
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99