IPD65R420CFDATMA2

Infineon Technologies
726-IPD65R420CFDATMA
IPD65R420CFDATMA2

Mfr.:

Description:
MOSFETs LOW POWER_LEGACY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,665 € 1.662,50 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
650 V
8.7 A
420 mOhms
- 20 V, 20 V
3.5 V
31.5 nC
- 55 C
+ 150 C
83.3 W
Enhancement
CoolMOS
Reel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 7 ns
Series: CFD2
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: IPD65R420CFD SP001977048
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Other

Product Catalogs

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.