IPD65R190C7ATMA1

Infineon Technologies
726-IPD65R190C7ATMA1
IPD65R190C7ATMA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.229

Stock:
2.229 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
1,96 € 19,60 €
1,37 € 137,00 €
1,11 € 555,00 €
1,09 € 1.090,00 €
Full Reel (Order in multiples of 2500)
1,01 € 2.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
650 V
13 A
168 mOhms
- 20 V, 20 V
3 V
23 nC
- 55 C
+ 150 C
72 W
Enhancement
CoolMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 11 ns
Series: CoolMOS C7
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 54 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: IPD65R190C7 SP000928648
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

CoolMOS™ 7 Superjunction MOSFETs

Infineon Technologies CoolMOS™ 7 Superjunction MOSFETs are optimized for energy efficiency, power density, and ease of use. CoolMOS 7 technology is optimized for specific applications with innovative package concepts and various technologies. CoolMOS 7 MOSFETS are ideal for applications like making electric vehicle charging stations smaller with higher outputs resulting in faster car charging. Thanks to CoolMOS 7, adapters and chargers can be made smaller, lighter, and more efficient. With CoolMOS 7, engineers can make renewable energy systems cheaper and more efficient.

CoolMOS™ C7 Power MOSFETs

Infineon's CoolMOS™ C7 Power MOSFETs are a revolutionary step forward in technology, providing low RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range. The C7 is optimized for hard switching topologies such as Power Factor Correction (CCM PFC), Two Transistor Forward (TTF) and Solar Boost in applications such as Solar, Server, Telecom and UPS. The 650V breakdown voltage makes it suitable for Solar and Switched Mode Power Supplies (SMPS) PFC stages where extra safety margin are required. They offer the world's lowest RDS(on) of 19mΩ in a TO-247 and 45mΩ in TO-220 and D2PAK packages. The fast switching performance of C7 now enables customers to operate at switching frequencies greater than 100kHz while achieving titanium levels of efficiency in Server PFC stages.