IPD60R2K0PFD7SAUMA1

726-IPD60R2K0PFD7SAU
IPD60R2K0PFD7SAUMA1

Mfr.:

Description:
MOSFETs CONSUMER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 974

Stock:
974 Can Dispatch Immediately
Quantities greater than 974 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,534 € 5,34 €
0,349 € 34,90 €
0,285 € 142,50 €
0,257 € 257,00 €
Full Reel (Order in multiples of 2500)
0,227 € 567,50 €
0,20 € 1.000,00 €
0,194 € 1.940,00 €

Similar Product

Infineon Technologies IPD70R1K4P7SAUMA1
Infineon Technologies
MOSFETs CONSUMER

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
3 A
3.8 Ohms
- 20 V, 20 V
4 V
3.8 nC
- 40 C
+ 150 C
20 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Fall Time: 105 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 7.2 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Typical Turn-Off Delay Time: 41 ns
Typical Turn-On Delay Time: 5.5 ns
Part # Aliases: IPD60R2K0PFD7S SP004177934
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.