IPD50R650CEAUMA1

726-IPD50R650CEAUMA1
IPD50R650CEAUMA1

Mfr.:

Description:
MOSFETs CONSUMER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.489

Stock:
1.489 Can Dispatch Immediately
Quantities greater than 1489 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,621 € 62,10 €
0,48 € 240,00 €
0,434 € 434,00 €
Full Reel (Order in multiples of 2500)
0,245 € 612,50 €
0,239 € 1.195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Infineon Technologies IPD60R600P7SAUMA1
Infineon Technologies
MOSFETs CONSUMER

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
500 V
9 A
1.54 Ohms
- 20 V, 20 V
3 V
15 nC
- 55 C
+ 150 C
69 W
Enhancement
CoolMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Fall Time: 13 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 5 ns
Series: CoolMOS CE
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: IPD50R650CE SP001396796
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99