IPD50P04P413ATMA2

Infineon Technologies
726-IPD50P04P413ATM
IPD50P04P413ATMA2

Mfr.:

Description:
MOSFETs MOSFET_(20V 40V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.609

Stock:
4.609 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
0,955 € 9,55 €
0,633 € 63,30 €
0,498 € 249,00 €
0,455 € 455,00 €
Full Reel (Order in multiples of 2500)
0,406 € 1.015,00 €
0,388 € 1.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252-3-11
P-Channel
1 Channel
40 V
50 A
9.2 mOhms
- 20 V, 20 V
3 V
39 nC
- 55 C
+ 175 C
58 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Fall Time: 28 ns
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 17 ns
Part # Aliases: IPD50P04P4-13 SP002319830
Unit Weight: 324 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS®-P2 Automotive MOSFETs

Infineon Technologies OptiMOS®-P2 Automotive MOSFETs offers a comprehensive portfolio of P-channel automotive power MOSFETs with the technology of OptiMOS-P2 and Gen5. The Automotive MOSFETs are AEC qualified and supports a 175°C operating temperature. The Infineon OptiMOS-P2 Automotive MOSFETs are available in DPAK, D2PAK, TO220, TO262, and SO8 packages.