IPD35N10S3L26ATMA2

Infineon Technologies
726-IPD35N10S3L26AT2
IPD35N10S3L26ATMA2

Mfr.:

Description:
MOSFETs 100 V, N-Ch, 24 m? max, Automotive MOSFET, DPAK, OptiMOS-T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.553

Stock:
2.553 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,04 € 2,04 €
1,31 € 13,10 €
0,886 € 88,60 €
0,707 € 353,50 €
0,649 € 649,00 €
Full Reel (Order in multiples of 2500)
0,593 € 1.482,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
100 V
35 A
24 mOhms
- 20 V, 20 V
2.4 V
30 nC
- 55 C
+ 175 C
71 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Fall Time: 3 ns
Product Type: MOSFETs
Rise Time: 4 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: IPD35N10S3L26ATMA2 SP005549678
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

N-Channel OptiMOS™ Power MOSFETs

Infineon N-Channel OptiMOS™ Power MOSFETs are class-leading power MOSFETs for the highest power density and energy-efficient solutions. Ultra-low gate and output charges, together with the lowest on-state resistance in small footprint packages, make ideal choices for the demanding requirements of voltage regulator solutions in servers, datacom, and telecom applications. Superfast switching Control FETs, together with low EMI Sync FETs, provide solutions that are easy to design. Infineon N-Channel OptiMOS™ Power MOSFETs provide excellent gate charge and are optimized for DC-DC conversion.