IPD30N12S3L31ATMA1

Infineon Technologies
726-IPD30N12S3L31AT
IPD30N12S3L31ATMA1

Mfr.:

Description:
MOSFETs N-CHANNEL 100+

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.563

Stock:
3.563 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,01 € 10,10 €
0,669 € 66,90 €
0,528 € 264,00 €
0,492 € 492,00 €
Full Reel (Order in multiples of 2500)
0,448 € 1.120,00 €
0,416 € 2.080,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
120 V
30 A
31 mOhms
- 20 V, 20 V
1.7 V
31 nC
- 55 C
+ 175 C
57 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 3 ns
Product Type: MOSFETs
Rise Time: 4 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: IPD30N12S3L-31 SP001398654
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.