IPD25DP06LMATMA1

726-IPD25DP06LMATMA1
IPD25DP06LMATMA1

Mfr.:

Description:
MOSFETs TRENCH 40<-<100V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.126

Stock:
2.126 Can Dispatch Immediately
Quantities greater than 2126 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
0,837 € 8,37 €
0,556 € 55,60 €
0,439 € 219,50 €
0,396 € 396,00 €
Full Reel (Order in multiples of 2500)
0,362 € 905,00 €
0,348 € 1.740,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
6.5 A
250 mOhms
- 20 V, 20 V
1 V
13.8 nC
- 55 C
+ 175 C
28 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 8.4 S
Product Type: MOSFETs
Rise Time: 6 ns
Series: IPD06P005
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: IPD25DP06LM SP004987260
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.