IPD18DP10LMATMA1

Infineon Technologies
726-IPD18DP10LMATMA1
IPD18DP10LMATMA1

Mfr.:

Description:
MOSFETs IFX FET >80 - 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 742

Stock:
742 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,12 € 11,20 €
0,747 € 74,70 €
0,593 € 296,50 €
0,543 € 543,00 €
Full Reel (Order in multiples of 2500)
0,494 € 1.235,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
P-Channel
1 Channel
100 V
13.9 A
178 mOhms
- 20 V, 20 V
2 V
42 nC
- 55 C
+ 175 C
83 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: MOSFETs
Series: IPD18DP10
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: IPD18DP10LM SP005343850
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

12V-250V P-Channel Power MOSFETs

Infineon 12V-250V P-Channel Power MOSFETs offer the designer a new option that can simplify circuitry while optimising performance. The main advantage of a P-Channel device is the reduction of design complexity in medium- and low-power applications. P-Channel Power MOSFETs are ideally suited for battery protection, reverse polarity protection, linear battery chargers, load switching, DC-DC converters, and low-voltage drive applications.