IPD100N06S4-03

726-IPD100N06S4-03
IPD100N06S4-03

Mfr.:

Description:
MOSFETs N-Ch 60V 100A DPAK-2 OptiMOS-T2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies IPD100N06S403ATMA2
Infineon Technologies
MOSFETs MOSFET
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
100 A
2.8 mOhms
- 20 V, 20 V
2 V
128 nC
- 55 C
+ 175 C
150 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 5 ns
Product Type: MOSFETs
Rise Time: 70 ns
Series: OptiMOS-T2
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 30 ns
Part # Aliases: IPD1N6S43XT SP000415576 IPD100N06S403ATMA1
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.