IPD053N06N

Infineon Technologies
726-IPD053N06N
IPD053N06N

Mfr.:

Description:
MOSFETs N-Ch 60V 45A DPAK-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.613

Stock:
1.613 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
1,11 € 11,10 €
0,768 € 76,80 €
0,651 € 325,50 €
0,563 € 563,00 €
Full Reel (Order in multiples of 2500)
0,517 € 1.292,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,84 €
Min:
1

Similar Product

Infineon Technologies IPD053N06NATMA1
Infineon Technologies
MOSFETs N-Ch 60V 45A DPAK-2

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
45 A
4.5 mOhms
- 20 V, 20 V
2.1 V
32 nC
- 55 C
+ 175 C
83 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: MY
Country of Diffusion: AT
Country of Origin: AT
Fall Time: 7 ns
Forward Transconductance - Min: 38 S
Product Type: MOSFETs
Rise Time: 12 ns
Series: OptiMOS 5
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: IPD53N6NXT SP000962138 IPD053N06NATMA1
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99