IPB80P04P4L08ATMA2

726-IPB80P04P4L08ATM
IPB80P04P4L08ATMA2

Mfr.:

Description:
MOSFETs MOSFET_(20V 40V)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 777

Stock:
777 Can Dispatch Immediately
Quantities greater than 777 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,41 € 14,10 €
0,972 € 97,20 €
0,775 € 387,50 €
Full Reel (Order in multiples of 1000)
0,719 € 719,00 €

Similar Product

Infineon Technologies IPB80P04P4L06ATMA2
Infineon Technologies
MOSFETs MOSFET_(20V 40V)
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-263-3-2
P-Channel
1 Channel
40 V
80 A
9.9 mOhms
- 16 V, 5 V
1.7 V
71 nC
- 55 C
+ 175 C
75 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Fall Time: 35 ns
Product Type: MOSFETs
Rise Time: 11 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: IPB80P04P4L-08 SP002325748
Unit Weight: 324 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.