IPB80N04S2H4ATMA2

Infineon Technologies
726-IPB80N04S2H4ATM2
IPB80N04S2H4ATMA2

Mfr.:

Description:
MOSFETs MOSFET_(20V 40V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.142

Stock:
2.142
Can Dispatch Immediately
On Order:
2.000
Expected 6/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,56 € 3,56 €
2,34 € 23,40 €
1,64 € 164,00 €
1,48 € 740,00 €
Full Reel (Order in multiples of 1000)
1,36 € 1.360,00 €
1,28 € 2.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
40 V
80 A
3.2 mOhms
- 20 V, 20 V
3 V
103 nC
- 55 C
+ 175 C
300 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: MY
Country of Diffusion: MY
Country of Origin: MY
Fall Time: 22 ns
Product Type: MOSFETs
Rise Time: 63 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 46 ns
Typical Turn-On Delay Time: 23 ns
Part # Aliases: IPB80N04S2-H4 SP001058130
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99