IPB65R190CFDAATMA1

Infineon Technologies
726-IPB65R190CFDAATM
IPB65R190CFDAATMA1

Mfr.:

Description:
MOSFETs N-Ch 650V 57.2A D2PAK-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:
775 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,01 € 4,01 €
2,64 € 26,40 €
1,87 € 187,00 €
1,60 € 800,00 €
Full Reel (Order in multiples of 1000)
1,50 € 1.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,70 €
Min:
1

Similar Product

Infineon Technologies IPB65R190CFDA
Infineon Technologies
MOSFETs N-Ch 650V 57.2A D2PAK-2

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
17.5 A
171 mOhms
- 20 V, 20 V
3.5 V
68 nC
- 40 C
+ 150 C
151 W
Enhancement
AEC-Q100
CoolMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 6.4 ns
Product Type: MOSFETs
Rise Time: 8.4 ns
Series: CoolMOS CFDA
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 53.2 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: IPB65R190CFDA SP000928264
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Mexico
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.