IPB65R099CFD7AATMA1

Infineon Technologies
726-IPB65R099CFD7AAT
IPB65R099CFD7AATMA1

Mfr.:

Description:
MOSFETs AUTOMOTIVE_COOLMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 797

Stock:
797 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,59 € 5,59 €
3,72 € 37,20 €
2,70 € 270,00 €
2,52 € 1.260,00 €
Full Reel (Order in multiples of 1000)
2,34 € 2.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
38 A
99 mOhms
- 20 V, 20 V
3 V
127 nC
- 55 C
+ 150 C
278 W
Enhancement
AEC-Q101
CoolMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Fall Time: 6 ns
Product Type: MOSFETs
Rise Time: 9 ns
Series: CoolMOS CFD7A
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 77 ns
Typical Turn-On Delay Time: 10.6 ns
Part # Aliases: IPB65R099CFD7A SP005324310
Unit Weight: 324 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

650V CoolMOS™ CFD7A SJ Power MOSFETs

Infineon Technologies 650V CoolMOS™ CFD7A SJ Power MOSFETs address electric vehicle applications such as on-board chargers, HV-LV DC-DC converters, and auxiliary power supplies. Thanks to the improved cosmic radiation robustness, the CoolMOS CFD7A SJ Power MOSFETs allow higher battery voltages to be applied at a reliability rate equal to that of previous generations and other market offerings. CoolMOS CFD7A SJ Power MOSFETs ensure high-efficiency levels in hard- and resonant switching topologies, particularly at light load conditions. Higher switching frequencies at gate loss levels comparable to those of former generations are reached. The reduction in system weight and the smaller occupied space result in more compact designs.