IPB60R360P7ATMA1

Infineon Technologies
726-IPB60R360P7ATMA1
IPB60R360P7ATMA1

Mfr.:

Description:
MOSFETs LOW POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.789

Stock:
2.789 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,08 € 10,80 €
0,803 € 80,30 €
0,662 € 331,00 €
Full Reel (Order in multiples of 1000)
0,579 € 579,00 €
0,549 € 1.098,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
9 A
305 mOhms
- 20 V, 20 V
3 V
13 nC
- 55 C
+ 150 C
41 W
Enhancement
CoolMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 10 ns
Product Type: MOSFETs
Rise Time: 7 ns
Series: CoolMOS P7
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: IPB60R360P7 SP001664948
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Mexico
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

600V CoolMOS P7 Power Transistors

Infineon 600V CoolMOS P7 Power Transistors are 7th generation devices that utilise revolutionary technology for high-voltage power MOSFETs. The transistors are designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. The 600V CoolMOS P7 combines the benefits of a fast-switching SJ MOSFET with excellent ease of use. The 600V P7 feature very low ringing tendency, an outstandingly robust body diode against hard commutation and excellent ESD capability. Extremely low switching and conduction losses make switching applications even more efficient, compact and cooler.
Learn more

CoolMOS™ Superjunction MOSFETs

Infineon CoolMOS™ Power Transistors provide all the benefits of a fast-switching SJ MOSFET. Combined with the generation CoolMOS 7, Infineon continues to set price, performance, and quality benchmarks.

650V CoolMOS™ CFD7A SJ Power MOSFETs

Infineon Technologies 650V CoolMOS™ CFD7A SJ Power MOSFETs address electric vehicle applications such as on-board chargers, HV-LV DC-DC converters, and auxiliary power supplies. Thanks to the improved cosmic radiation robustness, the CoolMOS CFD7A SJ Power MOSFETs allow higher battery voltages to be applied at a reliability rate equal to that of previous generations and other market offerings. CoolMOS CFD7A SJ Power MOSFETs ensure high-efficiency levels in hard- and resonant switching topologies, particularly at light load conditions. Higher switching frequencies at gate loss levels comparable to those of former generations are reached. The reduction in system weight and the smaller occupied space result in more compact designs.

CoolMOS™ Power Transistors

Infineon CoolMOS™ Power Transistors use the revolutionary CoolMOS™ technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon. CoolMOS™ C6 and E6 power transistor series combine the experience of the leading SJ MOSFET supplier with high-class innovation. The resulting devices provide all the benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter, and cooler.

CoolMOS™ P7 MOSFETs

Infineon Technologies CoolMOS™ P7 MOSFETs deliver a best-in-class price/performance ratio with excellent ease of use to address challenges in various applications. The 700V and 800V CoolMOS P7 power MOSFETs have been developed for flyback-based low-power SMPS applications, including adapters and chargers, lighting, audio SMPS, AUX, and industrial power. The 600V CoolMOS P7 power MOSFETs target low-power and high-power SMPS applications like solar inverters, servers, telecom, and EV charging stations. Infineon P7 MOSFETs are fully optimized for hard- and soft-switching topologies. 

Experience the Difference in Power

Infineon is the leader in the power semiconductor market. With more than 20 years of experience and as the innovator of the revolutionary CoolMOS™ super junction MOSFET technology, Infineon continues pioneering in the power management field. Customers can select based on individual design/system requirements from the industry's broadest silicon-based SJ MOSFET portfolio. As one of the few manufacturers mastering all three main power technologies, Infineon complements this assortment with a groundbreaking wide bandgap (WBG) offering. This offering comprises silicon-carbide-based CoolSiC™ MOSFETs, matching diodes, and gallium-nitride-based CoolGaN™ e-mode HEMTs. Solutions are available, ranging from exceptional price performance through unrivaled robustness to best-in-class devices. This enables customers to build more efficient, environmentally friendly, sustainable applications.

USB-C Chargers & Adapters

Infineon Technologies offers tailor-made semiconductors that consider customers’ priorities - price/performance vs. (ultra) high power density. The portfolio comprises the entire USB-C™ source product chain, ranging from HV/LV power switches to PWM controllers, USB-C controllers for power delivery, and ESD protection devices.