IPB60R280P7ATMA1

Infineon Technologies
726-IPB60R280P7ATMA1
IPB60R280P7ATMA1

Mfr.:

Description:
MOSFETs LOW POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.848

Stock:
6.848 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,44 € 14,40 €
0,989 € 98,90 €
0,787 € 393,50 €
Full Reel (Order in multiples of 1000)
0,723 € 723,00 €
0,675 € 1.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
12 A
214 mOhms
- 20 V, 20 V
3 V
18 nC
- 55 C
+ 150 C
53 W
Enhancement
CoolMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: MX
Country of Diffusion: DE
Country of Origin: DE
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 9 ns
Series: CoolMOS P7
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 17 ns
Part # Aliases: IPB60R280P7 SP001664942
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99