IPB60R125CP

726-IPB60R125CP
IPB60R125CP

Mfr.:

Description:
MOSFETs N-Ch 600V 25mA D2PAK-2 CoolMOS CP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,27 € 2.270,00 €

Similar Product

Infineon Technologies IPB60R120P7ATMA1
Infineon Technologies
MOSFETs HIGH POWER_NEW

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
25 A
110 mOhms
- 20 V, 20 V
2.5 V
70 nC
- 55 C
+ 150 C
208 W
Enhancement
CoolMOS
Reel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Fall Time: 5 ns
Product Type: MOSFETs
Rise Time: 5 ns
Series: CoolMOS CE
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: SP000297368 IPB6R125CPXT IPB60R125CPATMA1
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99