IPB60R120C7ATMA1

726-IPB60R120C7ATMA1
IPB60R120C7ATMA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,80 € 3,80 €
2,55 € 25,50 €
1,95 € 195,00 €
1,75 € 875,00 €
Full Reel (Order in multiples of 1000)
1,54 € 1.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Infineon Technologies IPB60R099C7ATMA1
Infineon Technologies
MOSFETs HIGH POWER_NEW

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
19 A
120 mOhms
- 20 V, 20 V
3 V
34 nC
- 55 C
+ 150 C
92 W
Enhancement
CoolMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Product Type: MOSFETs
Series: CoolMOS C7
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: IPB60R120C7 SP001385048
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.