IPB45N06S4L08ATMA3

Infineon Technologies
726-IPB45N06S4L08AT3
IPB45N06S4L08ATMA3

Mfr.:

Description:
MOSFETs MOSFET_)40V 60V)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.314

Stock:
1.314 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,20 € 12,00 €
0,839 € 83,90 €
0,693 € 346,50 €
Full Reel (Order in multiples of 1000)
0,626 € 626,00 €
0,583 € 1.166,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
45 A
7.9 mOhms
- 16 V, 16 V
1.7 V
64 nC
- 55 C
+ 175 C
71 W
Enhancement
AEC-Q101
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 2 ns
Series: OptiMOS T2
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: IPB45N06S4L-08 SP001067954
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.