IPB120P04P4L03ATMA2

Infineon Technologies
726-IPB120P04P4L03A2
IPB120P04P4L03ATMA2

Mfr.:

Description:
MOSFETs MOSFET_(20V 40V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.218

Stock:
1.218
Can Dispatch Immediately
On Order:
2.000
Expected 9/3/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,37 € 3,37 €
2,21 € 22,10 €
1,55 € 155,00 €
1,27 € 635,00 €
Full Reel (Order in multiples of 1000)
1,19 € 1.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-263-3-2
P-Channel
1 Channel
40 V
120 A
4 mOhms
- 16 V, 5 V
3 V
180 nC
- 55 C
+ 175 C
136 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: AT
Country of Origin: AT
Fall Time: 57 ns
Product Type: MOSFETs
Rise Time: 16 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 85 ns
Typical Turn-On Delay Time: 21 ns
Part # Aliases: IPB120P04P4L-03 SP002325760 IPB120P04P4L03ATMA1 SP000842284
Unit Weight: 324 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

N-Channel OptiMOS™ Power MOSFETs

Infineon N-Channel OptiMOS™ Power MOSFETs are class-leading power MOSFETs for the highest power density and energy-efficient solutions. Ultra-low gate and output charges, together with the lowest on-state resistance in small footprint packages, make ideal choices for the demanding requirements of voltage regulator solutions in servers, datacom, and telecom applications. Superfast switching Control FETs, together with low EMI Sync FETs, provide solutions that are easy to design. Infineon N-Channel OptiMOS™ Power MOSFETs provide excellent gate charge and are optimized for DC-DC conversion.

OptiMOS®-P2 Automotive MOSFETs

Infineon Technologies OptiMOS®-P2 Automotive MOSFETs offers a comprehensive portfolio of P-channel automotive power MOSFETs with the technology of OptiMOS-P2 and Gen5. The Automotive MOSFETs are AEC qualified and supports a 175°C operating temperature. The Infineon OptiMOS-P2 Automotive MOSFETs are available in DPAK, D2PAK, TO220, TO262, and SO8 packages.