IPB120N04S4-01

Infineon Technologies
726-IPB120N04S4-01
IPB120N04S4-01

Mfr.:

Description:
MOSFETs N-Ch 40V 120A D2PAK-2 OptiMOS-T2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 708

Stock:
708 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,31 € 3,31 €
2,17 € 21,70 €
1,51 € 151,00 €
1,24 € 620,00 €
Full Reel (Order in multiples of 1000)
1,15 € 1.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
40 V
120 A
2 mOhms
- 20 V, 20 V
3 V
176 nC
- 55 C
+ 175 C
300 W
Enhancement
AEC-Q100
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 36 ns
Product Type: MOSFETs
Rise Time: 16 ns
Series: OptiMOS-T2
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 41 ns
Typical Turn-On Delay Time: 34 ns
Part # Aliases: SP000705700 IPB12N4S41XT IPB120N04S401ATMA1
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Automotive COOLiRFET™ Power MOSFETs

Infineon Automotive COOLiRFET™ Power MOSFETs are specifically designed for Automotive applications. These HEXFET® Power MOSFETs utilize processing techniques that achieve low ON-resistance per silicon area. Additional features of this design are a +175°C junction operating temperature, fast switching speed, and improved repetitive avalanche rating. These devices offer low conduction losses and robust avalanche performance to deliver higher efficiency, power density, and reliability. With this performance, many applications using these COOLiRFET™ devices run significantly cooler than with state-of-the-art MOSFETs. These features combine to make this design an extremely efficient and reliable device for use in automotive applications and a wide variety of other applications.

N-Channel OptiMOS™ Power MOSFETs

Infineon N-Channel OptiMOS™ Power MOSFETs are class-leading power MOSFETs for the highest power density and energy-efficient solutions. Ultra-low gate and output charges, together with the lowest on-state resistance in small footprint packages, make ideal choices for the demanding requirements of voltage regulator solutions in servers, datacom, and telecom applications. Superfast switching Control FETs, together with low EMI Sync FETs, provide solutions that are easy to design. Infineon N-Channel OptiMOS™ Power MOSFETs provide excellent gate charge and are optimized for DC-DC conversion.

20V to 40V N-Channel Automotive MOSFETs

Infineon Technologies 20V to 40V N-Channel Automotive MOSFETs are AEC-Q101 qualified for automotive applications, and available in a wide range of package types, including D-PAK, TOLL (HSOF-8),  TOLG (HSOG-8), and SSO8 (TDSON-8). These MOSFETs address broad range of applications, including EPS motor control, 3-phase and H-bridge motors, HVAC fan control, and electric pumps in combination with PWM control.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

Infineon OptiMOS™ 3

Infineon's OptiMOS™ 3 40V, 60V, and 80V families reduce power losses up to 30% in a given standard TO package. The low switching losses and on-state resistance of the devices enable an increase in power densities by up to 30% and a reduction in part count for a given application by more than 25%, compared to competitive solutions. The OptiMOS™ 3 devices offer best-in-class RDS(on), achieving an RDS(on) as low as 1.6mΩ for 40V products in SuperSO8™ packages, 3.5mΩ for 60V products in D-PAK packages, and 2.5mΩ for 80V products in D2-PAK packages. The MOSFETs are ideal for a variety of power conversion and management applications, including SMPSs, DC/DC converters, and DC motor drives.